
FX11B-100S-SV(22) | |
|---|---|
DigiKey Part Number | 26-FX11B-100S-SV(22)TR-ND - Tape & Reel (TR) 26-FX11B-100S-SV(22)CT-ND - Cut Tape (CT) 26-FX11B-100S-SV(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11B-100S-SV(22) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11B-100S-SV(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,49868 € | 2 498,68 € |
| 2 000 | 2,37955 € | 4 759,10 € |
| 3 000 | 2,31251 € | 6 937,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,21200 € | 32,12 € |
| 25 | 3,01040 € | 75,26 € |
| 50 | 2,86680 € | 143,34 € |
| 100 | 2,72990 € | 272,99 € |
| 250 | 2,55896 € | 639,74 € |
| 500 | 2,51078 € | 1 255,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,08100 € | 30,81 € |
| 25 | 2,84000 € | 71,00 € |
| 50 | 2,67020 € | 133,51 € |
| 100 | 2,51100 € | 251,10 € |
| 250 | 2,31516 € | 578,79 € |
| 500 | 2,17722 € | 1 088,61 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,57380 € |






