FX11B-100S-SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11B-100S-SV

DigiKey Part Number
H123297-ND
Manufacturer
Manufacturer Product Number
FX11B-100S-SV
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11B-100S-SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
2.5mm, 3mm
Height Above Board
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,05000 €4,05 €
103,44300 €34,43 €
253,22720 €80,68 €
703,00086 €210,06 €
1402,85764 €400,07 €
2802,72125 €761,95 €
5602,59139 €1 451,18 €
1 0502,47905 €2 603,00 €
2 5202,33071 €5 873,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,90050 €