


H3AAT-10103-S8 | |
|---|---|
DigiKey Part Number | H3AAT-10103-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-S8 |
Description | JUMPER-H1506TR/A3048S/H1506TR 3" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49300 € | 4,93 € |
| 30 | 0,44733 € | 13,42 € |
| 50 | 0,42720 € | 21,36 € |
| 100 | 0,40170 € | 40,17 € |
| 250 | 0,37032 € | 92,58 € |
| 500 | 0,34826 € | 174,13 € |
| 1 000 | 0,32749 € | 327,49 € |
| 2 500 | 0,30195 € | 754,88 € |
| 5 000 | 0,28396 € | 1 419,80 € |
| Unit Price without VAT: | 0,49300 € |
|---|---|
| Unit Price with VAT: | 0,59653 € |











