


H3AAT-10106-S8 | |
|---|---|
DigiKey Part Number | H3AAT-10106-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-S8 |
Description | JUMPER-H1506TR/A3048S/H1506TR 6" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51900 € | 5,19 € |
| 30 | 0,47067 € | 14,12 € |
| 50 | 0,45000 € | 22,50 € |
| 100 | 0,42310 € | 42,31 € |
| 250 | 0,39004 € | 97,51 € |
| 500 | 0,36678 € | 183,39 € |
| 1 000 | 0,34491 € | 344,91 € |
| 2 500 | 0,31801 € | 795,03 € |
| 5 000 | 0,29907 € | 1 495,35 € |
| Unit Price without VAT: | 0,51900 € |
|---|---|
| Unit Price with VAT: | 0,62799 € |











