


H3AXT-10104-L6 | |
|---|---|
DigiKey Part Number | H3AXT-10104-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-L6 |
Description | JUMPER-H1506TR/A3049L/X 4" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43700 € | 4,37 € |
| 30 | 0,39633 € | 11,89 € |
| 50 | 0,37880 € | 18,94 € |
| 100 | 0,35620 € | 35,62 € |
| 250 | 0,32840 € | 82,10 € |
| 500 | 0,30882 € | 154,41 € |
| 1 000 | 0,29040 € | 290,40 € |
| 2 500 | 0,26774 € | 669,35 € |
| 5 000 | 0,25180 € | 1 259,00 € |
| Unit Price without VAT: | 0,43700 € |
|---|---|
| Unit Price with VAT: | 0,52877 € |











