


H3AXT-10106-L6 | |
|---|---|
DigiKey Part Number | H3AXT-10106-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-L6 |
Description | JUMPER-H1506TR/A3049L/X 6" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45400 € | 4,54 € |
| 30 | 0,41200 € | 12,36 € |
| 50 | 0,39360 € | 19,68 € |
| 100 | 0,37010 € | 37,01 € |
| 250 | 0,34124 € | 85,31 € |
| 500 | 0,32090 € | 160,45 € |
| 1 000 | 0,30176 € | 301,76 € |
| 2 500 | 0,27822 € | 695,55 € |
| 5 000 | 0,26165 € | 1 308,25 € |
| Unit Price without VAT: | 0,45400 € |
|---|---|
| Unit Price with VAT: | 0,54934 € |











