Brown 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10112-N6

DigiKey Part Number
H3AXT-10112-N6-ND
Manufacturer
Manufacturer Product Number
H3AXT-10112-N6
Description
JUMPER-H1506TR/A3049N/X 12"
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,50500 €5,05 €
300,45800 €13,74 €
500,43780 €21,89 €
1000,41170 €41,17 €
2500,37956 €94,89 €
5000,35690 €178,45 €
1 0000,33563 €335,63 €
2 5000,30945 €773,62 €
5 0000,29102 €1 455,10 €
Manufacturers Standard Package
Unit Price without VAT:0,50500 €
Unit Price with VAT:0,61105 €
Alternate Color
JUMPER-H1506TR/A3049A/X 12"
In-Stock: 0
Unit Price: 0,50500 €
JUMPER-H1506TR/A3049B/X 12"
In-Stock: 0
Unit Price: 0,50500 €
JUMPER-H1506TR/A3049G/X 12"
In-Stock: 0
Unit Price: 0,50500 €
JUMPER-H1506TR/A3049L/X 12"
In-Stock: 0
Unit Price: 0,50500 €
JUMPER-H1506TR/A3049R/X 12"
In-Stock: 0
Unit Price: 0,50500 €
Alternate Length
JUMPER-H1506TR/A3049N/X 2"
In-Stock: 0
Unit Price: 0,42000 €
JUMPER-H1506TR/A3049N/X 3"
In-Stock: 0
Unit Price: 0,42900 €
JUMPER-H1506TR/A3049N/X 4"
In-Stock: 0
Unit Price: 0,43700 €
JUMPER-H1506TR/A3049N/X 5"
In-Stock: 0
Unit Price: 0,44600 €
JUMPER-H1506TR/A3049N/X 6"
In-Stock: 0
Unit Price: 0,45400 €