


H3AXT-10112-A6 | |
|---|---|
DigiKey Part Number | H3AXT-10112-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10112-A6 |
Description | JUMPER-H1506TR/A3049A/X 12" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50500 € | 5,05 € |
| 30 | 0,45800 € | 13,74 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,41170 € | 41,17 € |
| 250 | 0,37956 € | 94,89 € |
| 500 | 0,35690 € | 178,45 € |
| 1 000 | 0,33563 € | 335,63 € |
| 2 500 | 0,30945 € | 773,62 € |
| 5 000 | 0,29102 € | 1 455,10 € |
| Unit Price without VAT: | 0,50500 € |
|---|---|
| Unit Price with VAT: | 0,61105 € |











