
91684-000B-01 | |
|---|---|
DigiKey Part Number | 5378-91684-000B-01-ND |
Manufacturer | |
Manufacturer Product Number | 91684-000B-01 |
Description | ISH JUMPER WIRE,1.5MM TERM,100MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Jumper Lead Socket to Socket Tin 3.94" (100.00mm) |
Datasheet | Datasheet |
Category | Length 3.94" (100.00mm) |
Manufacturer I-PEX | Contact Finish Tin |
Series | Color White |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,45400 € | 11,35 € |
| 50 | 0,43200 € | 21,60 € |
| 100 | 0,41140 € | 41,14 € |
| 250 | 0,38560 € | 96,40 € |
| 600 | 0,36247 € | 217,48 € |
| 1 200 | 0,34515 € | 414,18 € |
| 3 000 | 0,32354 € | 970,62 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |



