
91684-000B-02 | |
|---|---|
DigiKey Part Number | 5378-91684-000B-02-ND |
Manufacturer | |
Manufacturer Product Number | 91684-000B-02 |
Description | ISH JUMPER, 1.5MM TERM, 200MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Jumper Lead Socket to Socket Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Length 7.87" (200.00mm) |
Manufacturer I-PEX | Contact Finish Tin |
Series | Color White |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,52440 € | 13,11 € |
| 50 | 0,49960 € | 24,98 € |
| 100 | 0,47570 € | 47,57 € |
| 250 | 0,44584 € | 111,46 € |
| 600 | 0,41912 € | 251,47 € |
| 1 200 | 0,39910 € | 478,92 € |
| 3 000 | 0,37411 € | 1 122,33 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |



