ESD5V3S1B02LRHE6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2 630 162
Unit Price: 0,34000 €
Datasheet

Direct


Comchip Technology
In Stock: 5 087
Unit Price: 0,31000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 128 410
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 899 574
Unit Price: 0,34000 €
Datasheet
13V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5V3S1B02LRHE6327XTSA1

DigiKey Part Number
ESD5V3S1B02LRHE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V3S1B02LRHE6327XTSA1
Description
TVS DIODE 5.3VWM 13VC PGTSLP217
Customer Reference
Detailed Description
13V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
17.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 574 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 574In Stock
Ships from Rochester Electronics, LLC