NPDFT-1-BN-L-T4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


PEI-Genesis
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


PEI-Genesis
In Stock: 0
Unit Price: 0,00000 €
New at DigiKey
Image for NPDFT-1-BN-L-T4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPDFT-1-BN-L-T4

DigiKey Part Number
1003-NPDFT-1-BN-L-T4-ND
Manufacturer
Manufacturer Product Number
NPDFT-1-BN-L-T4
Description
NPDFT-1-BN-L-T4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Panel Drain, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Locking Pin
Shielding
Current Rating (Amps)
400A
Voltage Rating
1000V
Cable Opening
-
Operating Temperature
-30°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5197,36400 €986,82 €
Unit Price without VAT:197,36400 €
Unit Price with VAT:238,81044 €