Parametric Equivalent
Parametric Equivalent

NPDFT-1-BN-L-T4 | |
|---|---|
DigiKey Part Number | 5664-NPDFT-1-BN-L-T4-ND |
Manufacturer | |
Manufacturer Product Number | NPDFT-1-BN-L-T4 |
Description | CONN PNL DRAIN 1P SILV THREADED |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Panel Drain, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Locking Pin | |
Shielding | ||
Current Rating (Amps) | 400A | |
Voltage Rating | 1000V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Marine |


