


IW-G27M-Q7QM-4L004G-E016G-BIC | |
|---|---|
DigiKey Part Number | 2503-IW-G27M-Q7QM-4L004G-E016G-BIC-ND |
Manufacturer | |
Manufacturer Product Number | IW-G27M-Q7QM-4L004G-E016G-BIC |
Description | I.MX 8QUADMAX QSEVEN SOM |
Customer Reference | |
Detailed Description | Single Board Computer 8 Core RAM ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F | |
Number of Cores | 8 | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (3), USB 3.0 (3) | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |


