IW-G27S-SCQM-4L004G-E016G-BIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IW-G27S-SCQM-4L004G-E016G-BIC
Accelerate your time to market with industry standard System on Modules

IW-G27S-SCQM-4L004G-E016G-BIC

DigiKey Part Number
2503-IW-G27S-SCQM-4L004G-E016G-BIC-ND
Manufacturer
Manufacturer Product Number
IW-G27S-SCQM-4L004G-E016G-BIC
Description
I.MX 8QUADMAX/QUADPLUS SBC
Customer Reference
Detailed Description
Single Board Computer 1.2GHz, 1.8GHz, 264MHz 2/2/4 Core 8GB/4GB RAM ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F
Speed
1.2GHz, 1.8GHz, 264MHz
Number of Cores
2/2/4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.940" x 2.830" (100.07mm x 71.88mm)
Form Factor
Pico-ITX
Expansion Site/Bus
CAN, CSI, DSI, I2C, LVDS, PWM, SPI, UART
RAM Capacity/Installed
8GB/4GB
Storage Interface
eMMC, MicroSD
Video Outputs
eDP, HDMI
Ethernet
10/100/1000Mbps (2)
USB
USB 2.0 (1), USB 2.0 OTG (1), USB 3.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
HDMI Cable
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from iWave Global
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.