IW-G39RH-04CI-4L01G-E008G-07CA-ACAC-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IW-G39RH-04CI-4L01G-E008G-07CA-ACAC-L
Accelerate your time to market with industry standard System on Modules

IW-G39RH-04CI-4L01G-E008G-07CA-ACAC-L

DigiKey Part Number
2503-IW-G39RH-04CI-4L01G-E008G-07CA-ACAC-L-ND
Manufacturer
Manufacturer Product Number
IW-G39RH-04CI-4L01G-E008G-07CA-ACAC-L
Description
7 INCH RUGGED HMI WITH SDK
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
Black
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Voltage - Supply
12 ~ 24VDC
Features
Expansion Interface, Memory Card Interface, Starter Kit, Wireless Connectivity
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from iWave Global
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.