
iW-G41GOA-02G-08G-4NIA-SM-15-EM-LI1BXX-D | |
|---|---|
DigiKey Part Number | 2503-iW-G41GOA-02G-08G-4NIA-SM-15-EM-LI1BXX-D-ND |
Manufacturer | |
Manufacturer Product Number | iW-G41GOA-02G-08G-4NIA-SM-15-EM-LI1BXX-D |
Description | Telematics Gateway |
Customer Reference | |
Detailed Description | CANopen, ISO 15765-4, J1939, K-Line, SocketCAN, UDSonCAN, UDSonIP Gateway LTE Cat 4 (North America/Canada), RS232, RS485, K-Line, Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | CANopen, ISO 15765-4, J1939, K-Line, SocketCAN, UDSonCAN, UDSonIP | |
Frequency | 1.2GHz, 264MHz | |
Applications | General Purpose | |
Interface | LTE Cat 4 (North America/Canada), RS232, RS485, K-Line, Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure | |
Sensitivity | -146dBm | |
Data Rate (Max) | 5Mbps | |
Features | IP67 | |
Voltage - Supply | 9V ~ 32V |

