New at DigiKey
iW-G62HTC-01G-08G-EIM-SX-12-IM-LI1CXX-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iW-G62HTC-01G-08G-EIM-SX-13-IM-LI1CXX-D

DigiKey Part Number
2503-iW-G62HTC-01G-08G-EIM-SX-13-IM-LI1CXX-D-ND
Manufacturer
Manufacturer Product Number
iW-G62HTC-01G-08G-EIM-SX-13-IM-LI1CXX-D
Description
Telematics Connect Hub
Customer Reference
Detailed Description
CANopen, ISO 15765-4, J1939, SocketCAN, UDSonCAN Telematics Device Bluetooth, CAN-FD, Cat-1 bis Connectivity (EMEA/APAC), Secure Element, UART
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Function
Telematics Device
Modulation or Protocol
CANopen, ISO 15765-4, J1939, SocketCAN, UDSonCAN
Frequency
800MHz, 1.4GHz
Applications
General Purpose
Interface
Bluetooth, CAN-FD, Cat-1 bis Connectivity (EMEA/APAC), Secure Element, UART
Sensitivity
-
Data Rate (Max)
5Mbps
Features
IP67
Voltage - Supply
9V ~ 32V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from iWave Global
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.