
iW-G62HTC-01G-08G-NIM-SX-13-IM-LI1CXX-D | |
|---|---|
DigiKey Part Number | 2503-iW-G62HTC-01G-08G-NIM-SX-13-IM-LI1CXX-D-ND |
Manufacturer | |
Manufacturer Product Number | iW-G62HTC-01G-08G-NIM-SX-13-IM-LI1CXX-D |
Description | Telematics Connect Hub |
Customer Reference | |
Detailed Description | CANopen, ISO 15765-4, J1939, SocketCAN, UDSonCAN Telematics Device Bluetooth, CAN-FD, Cat-1 bis Connectivity (North America/Canada), Secure Element, UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Telematics Device | |
Modulation or Protocol | CANopen, ISO 15765-4, J1939, SocketCAN, UDSonCAN | |
Frequency | 800MHz, 1.4GHz | |
Applications | General Purpose | |
Interface | Bluetooth, CAN-FD, Cat-1 bis Connectivity (North America/Canada), Secure Element, UART | |
Sensitivity | - | |
Data Rate (Max) | 5Mbps | |
Features | IP67 | |
Voltage - Supply | 9V ~ 32V |

