EXV477M6R3A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 5 693
Unit Price: 0,75000 €
Datasheet

Upgrade


Nichicon
In Stock: 23 561
Unit Price: 0,59000 €
Datasheet

Upgrade


Nichicon
In Stock: 11 292
Unit Price: 0,58000 €
Datasheet

Similar


Panasonic Industry
In Stock: 10 492
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 341
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 377
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 433
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,07990 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,08119 €
Datasheet
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV477M6R3A9MAA

DigiKey Part Number
EXV477M6R3A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXV477M6R3A9MAA
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV477M6R3A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,16518 €1 156,26 €
Unit Price without VAT:0,16518 €
Unit Price with VAT:0,19987 €