Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AEA0810471M006R | |
|---|---|
DigiKey Part Number | 478-AEA0810471M006RTR-ND - Tape & Reel (TR) 478-AEA0810471M006RCT-ND - Cut Tape (CT) 478-AEA0810471M006RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810471M006R |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30540 € | 15,27 € |
| 100 | 0,27300 € | 27,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21726 € | 108,63 € |
| 1 000 | 0,19913 € | 199,13 € |
| 1 500 | 0,19081 € | 286,22 € |
| 2 500 | 0,18091 € | 452,27 € |
| 3 500 | 0,17509 € | 612,81 € |
| 5 000 | 0,16946 € | 847,30 € |
| 6 000 | 0,16679 € | 1 000,74 € |
| 12 000 | 0,15773 € | 1 892,76 € |
| 12 500 | 0,15725 € | 1 965,62 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |





