LF-250P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF-250P

DigiKey Part Number
399-19923-ND
Manufacturer
Manufacturer Product Number
LF-250P
Description
LINE FILTER 250VAC/VDC 50A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 50 A 250V 250V Two Stage Threaded Post (M6)
Datasheet
 Datasheet
EDA/CAD Models
LF-250P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
50 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-20°C ~ 45°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M6)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3In Stock
Ships from WEC