604-x SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

604-5

DigiKey Part Number
36-604-5-ND
Manufacturer
Manufacturer Product Number
604-5
Description
TURRET BOARD 5POS 0.375" DUAL
Customer Reference
Detailed Description
5 Position Turret Board 0.375" (9.53mm) Turret, Dual End, Double Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Turret Board
Terminal Type
Turret, Dual End, Double Turret
Number of Positions
5
Pitch
0.375" (9.53mm)
Number of Rows
1
Row Spacing
-
Board Size
2.625" L x 0.500" W x 0.093" H (66.70mm x 12.70mm x 2.36mm)
Material - Board
XP Phenolic
Features
Standard Strip
Material Flammability Rating
-
Contact Finish
Tin
Contact Material
Brass
Mounting Hole Diameter
0.120" (3.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.