APHBM2012PBASURKC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 12 896
Unit Price: 0,61000 €
Datasheet

Similar


SunLED
In Stock: 499
Unit Price: 0,58000 €
Datasheet
Blue, Red 470nm Blue, 630nm Red LED Indication - Discrete 3.2V Blue, 1.95V Red 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHBM2012PBASURKC

DigiKey Part Number
754-1092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APHBM2012PBASURKC
Description
LED BLUE/RED CLEAR 2012 SMD
Customer Reference
Detailed Description
Blue, Red 470nm Blue, 630nm Red LED Indication - Discrete 3.2V Blue, 1.95V Red 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHBM2012PBASURKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.2V Blue, 1.95V Red
Current - Test
20mA Blue, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm Blue, 650nm Red
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.