Similar
Similar

APHBM2012PBASURKC | |
|---|---|
DigiKey Part Number | 754-1092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APHBM2012PBASURKC |
Description | LED BLUE/RED CLEAR 2012 SMD |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 630nm Red LED Indication - Discrete 3.2V Blue, 1.95V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHBM2012PBASURKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 650nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |



