RN732ATTD1004D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 4 072
Unit Price: 0,08000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,02365 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02495 €
Datasheet

Direct


Susumu
In Stock: 46 428
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 4 788
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10774 €
Datasheet

Upgrade


YAGEO
In Stock: 2 398
Unit Price: 0,14000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 18 424
Unit Price: 0,19000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 457
Unit Price: 0,25000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 54 892
Unit Price: 0,20000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 38 466
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 82 700
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,41000 €
Datasheet
1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1004D25

DigiKey Part Number
2019-RN732ATTD1004D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1004D25
Description
RES 1M OHM 0.5% 1/10W 0805
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1004D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1004D25KOA Speer Electronics, Inc.4 0722019-RN73R2ATTD1004D25CT-ND0,08000 €Direct
CRT0805-DY-1004ELFBourns Inc.0CRT0805-DY-1004ELF-ND0,02365 €Direct
RNCF0805DKE1M00Stackpole Electronics Inc0RNCF0805DKE1M00-ND0,02495 €Direct
RR1220P-105-DSusumu46 428RR12P1.0MDCT-ND0,08000 €Direct
RT0805DRD071MLYAGEO4 78813-RT0805DRD071MLCT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes