04025A150DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8 671
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 18 637
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 755
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7 941
Unit Price: 0,09000 €
Datasheet
15 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A150DAT2A

DigiKey Part Number
04025A150DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A150DAT2A
Description
CAP CER 15PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A150DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10176 €1 017,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10176 €
Unit Price with VAT:0,12313 €