AEA0810471M006R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 433
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 341
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 377
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16518 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,07990 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,08119 €
Datasheet
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA0810471M006R

DigiKey Part Number
478-AEA0810471M006RTR-ND - Tape & Reel (TR)
478-AEA0810471M006RCT-ND - Cut Tape (CT)
478-AEA0810471M006RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA0810471M006R
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,39600 €3,96 €
500,30540 €15,27 €
1000,27300 €27,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21726 €108,63 €
1 0000,19913 €199,13 €
1 5000,19081 €286,22 €
2 5000,18091 €452,27 €
3 5000,17509 €612,81 €
5 0000,16946 €847,30 €
6 0000,16679 €1 000,74 €
12 0000,15773 €1 892,76 €
12 5000,15725 €1 965,62 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €