
APA0609471M006R | |
|---|---|
DigiKey Part Number | 478-APA0609471M006RTR-ND - Tape & Reel (TR) 478-APA0609471M006RCT-ND - Cut Tape (CT) 478-APA0609471M006RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0609471M006R |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25600 € | 12,80 € |
| 100 | 0,22290 € | 22,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,15491 € | 123,93 € |
| 1 600 | 0,14251 € | 228,02 € |
| 2 400 | 0,13625 € | 327,00 € |
| 4 000 | 0,12927 € | 517,08 € |
| 5 600 | 0,12516 € | 700,90 € |
| 8 000 | 0,12119 € | 969,52 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |


