APZ0609471M006R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,29213 €
Datasheet
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APZ0609471M006R

DigiKey Part Number
478-APZ0609471M006RTR-ND - Tape & Reel (TR)
478-APZ0609471M006RCT-ND - Cut Tape (CT)
478-APZ0609471M006RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APZ0609471M006R
Description
CAP ALUM POLY 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.386" (9.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48100 €4,81 €
500,37100 €18,55 €
1000,33720 €33,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,26778 €214,22 €
1 6000,25231 €403,70 €
2 4000,24456 €586,94 €
4 0000,23598 €943,92 €
5 6000,23096 €1 293,38 €
8 0000,22613 €1 809,04 €
9 6000,22384 €2 148,86 €
19 2000,21614 €4 149,89 €
20 0000,21573 €4 314,60 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91960 €