Arrays 0405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CANAT02DP

DigiKey Part Number
478-6189-2-ND - Tape & Reel (TR)
478-6189-1-ND - Cut Tape (CT)
478-6189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CANAT02DP
Description
VARISTOR 70V 4A 0405
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70 V 4 A Varistor 2 Circuit Surface Mount, MLCV 0405 (1012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Typ)
70 V
Current - Surge
4 A
Energy
0.015J
Number of Circuits
2
Capacitance @ Frequency
22 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0405 (1012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27100 €2,71 €
250,24160 €6,04 €
1000,20940 €20,94 €
2500,19412 €48,53 €
5000,18490 €92,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,18449 €184,49 €
2 0000,17799 €355,98 €
3 0000,17474 €524,22 €
5 0000,17113 €855,65 €
7 0000,16902 €1 183,14 €
10 0000,16700 €1 670,00 €
25 0000,16263 €4 065,75 €
50 0000,16000 €8 000,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €