


NB12KC0560JBB | |
|---|---|
DigiKey Part Number | 478-NB12KC0560JBBTR-ND - Tape & Reel (TR) 478-NB12KC0560JBBCT-ND - Cut Tape (CT) 478-NB12KC0560JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12KC0560JBB |
Description | THERMISTOR NTC 56OHM 3470K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 56 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 3470K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 56 | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC12KC0560JBB | KYOCERA AVX | 3 890 | 478-NC12KC0560JBBCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,50000 € | 2,50 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,44240 € | 11,06 € |
| 50 | 0,42080 € | 21,04 € |
| 100 | 0,40120 € | 40,12 € |
| 500 | 0,36202 € | 181,01 € |
| 1 000 | 0,34745 € | 347,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32186 € | 1 287,44 € |
| 8 000 | 0,31063 € | 2 485,04 € |
| 12 000 | 0,30451 € | 3 654,12 € |
| 20 000 | 0,29722 € | 5 944,40 € |
| 28 000 | 0,29267 € | 8 194,76 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

