NC20R00105KBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1 980
Unit Price: 0,32000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 6,31000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Dale
In Stock: 132
Unit Price: 4,89000 €
Datasheet
NTC Thermistor 1M 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1M 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC20R00105KBA

DigiKey Part Number
NC20R00105KBA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC20R00105KBA
Description
THERMISTOR NTC 1MOHM 4400K 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1M 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
1M
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
4400K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
240 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17294 €518,82 €
Manufacturers Standard Package
Unit Price without VAT:0,17294 €
Unit Price with VAT:0,20926 €