
TACL335M010XTA | |
|---|---|
DigiKey Part Number | 478-2556-2-ND - Tape & Reel (TR) 478-2556-1-ND - Cut Tape (CT) 478-2556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL335M010XTA |
Description | CAP TANT 3.3UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL335M010XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,18200 € | 11,82 € |
| 50 | 0,95680 € | 47,84 € |
| 100 | 0,88730 € | 88,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78522 € | 392,61 € |
| 1 000 | 0,74813 € | 748,13 € |
| 1 500 | 0,72955 € | 1 094,33 € |
| 2 500 | 0,70896 € | 1 772,40 € |
| 3 500 | 0,69691 € | 2 439,18 € |
| 5 000 | 0,68533 € | 3 426,65 € |
| 6 000 | 0,67984 € | 4 079,04 € |
| 12 000 | 0,66135 € | 7 936,20 € |
| 12 500 | 0,66037 € | 8 254,62 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

