New at DigiKey
FOA-CS2-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-CS2-15

DigiKey Part Number
5073-FOA-CS2-15-ND
Manufacturer
Manufacturer Product Number
FOA-CS2-15
Description
CS DUAL CHANNEL (4F) ADAPTER, WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector CS Receptacle To CS Receptacle Panel Mount, Flange, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
CS Receptacle
Convert To (Adapter End)
CS Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange, Snap-In
Housing Material
-
Ferrule Material
-
Features
-
Color
Aqua
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,54000 €18,54 €
Manufacturers Standard Package
Unit Price without VAT:18,54000 €
Unit Price with VAT:22,43340 €