



20S-CBSA-0.5X0.5X0.21 | |
|---|---|
DigiKey Part Number | 20S-CBSA-0.5X0.5X0.21-ND |
Manufacturer | |
Manufacturer Product Number | 20S-CBSA-0.5X0.5X0.21 |
Description | RF SHIELD 0.5" X 0.5" SMD |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 0.500" (12.70mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.210" (5.33mm) | |
Length - Overall | 0.500" (12.70mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |

