



86-CBSA-2.75X2.75X0.8 | |
|---|---|
DigiKey Part Number | 86-CBSA-2.75X2.75X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 86-CBSA-2.75X2.75X0.8 |
Description | RF SHIELD 2.75" X 2.75" T/H |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.750" (69.85mm) X 2.750" (69.85mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.800" (20.32mm) | |
Length - Overall | 2.750" (69.85mm) | |
Width - Overall | 2.750" (69.85mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |

