AHR 1000 B420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHR 1000 B420

DigiKey Part Number
AHR1000B420-ND
Manufacturer
Manufacturer Product Number
AHR 1000 B420
Description
CURRENT SENSOR SWITCH 1000A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 1000A 1 Channel Current Switch Unidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
DC, 20Hz ~ 6kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
20V ~ 50V
Response Time
150ms
Current - Supply (Max)
30mA
Operating Temperature
-40°C ~ 70°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1214,00000 €214,00 €
5200,44200 €1 002,21 €
10195,40900 €1 954,09 €
25189,39920 €4 734,98 €
Manufacturers Standard Package
Unit Price without VAT:214,00000 €
Unit Price with VAT:258,94000 €