Similar
Similar
Similar




CG33.0LTR | |
|---|---|
DigiKey Part Number | F11924TR-ND - Tape & Reel (TR) F11924CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG33.0LTR |
Description | GDT 3000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG33.0LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 5 | 3,19200 € | 15,96 € |
| 10 | 2,94600 € | 29,46 € |
| 50 | 2,44400 € | 122,20 € |
| 100 | 2,25420 € | 225,42 € |
| 250 | 2,02468 € | 506,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,67920 € | 839,60 € |
| 1 000 | 1,54659 € | 1 546,59 € |
| 1 500 | 1,54300 € | 2 314,50 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,65850 € |


