8-PDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST2060DJF

DigiKey Part Number
F7426TR-ND - Tape & Reel (TR)
F7426CT-ND - Cut Tape (CT)
F7426DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST2060DJF
Description
DIODE SCHOTTKY 60V 20A 8PDFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 20A Surface Mount 8-PDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
DST2060DJF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
8-PDFN (5x6)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,29700 €12,97 €
1000,88410 €88,41 €
5000,70710 €353,55 €
1 0000,68915 €689,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56302 €1 689,06 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,44420 €