LUXEON 2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4080CA3500001

DigiKey Part Number
1416-1924-2-ND - Tape & Reel (TR)
1416-1924-1-ND - Cut Tape (CT)
1416-1924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-4080CA3500001
Description
LED LUXEON NEUT WHT 4000K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 White, Neutral 4000K 3V 120mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
58lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
161 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
21°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08000 €0,80 €
1000,05540 €5,54 €
5000,04376 €21,88 €
1 0000,03989 €39,89 €
2 0000,03659 €73,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03377 €135,08 €
8 0000,03136 €250,88 €
12 0000,03013 €361,56 €
20 0000,02873 €574,60 €
28 0000,02789 €780,92 €
40 0000,02708 €1 083,20 €
100 0000,02528 €2 528,00 €
200 0000,02416 €4 832,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €