SFT-70X-W65S-H50-KB652 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
LED Lighting SFT-70X-W White, Cool 6500K 5.75V 1.5A 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-70X-W65S-H50-KB652

DigiKey Part Number
1214-SFT-70X-W65S-H50-KB652TR-ND - Tape & Reel (TR)
1214-SFT-70X-W65S-H50-KB652CT-ND - Cut Tape (CT)
1214-SFT-70X-W65S-H50-KB652DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFT-70X-W65S-H50-KB652
Description
LED SFT-70X-W COOL WHT 2020
Customer Reference
Detailed Description
LED Lighting SFT-70X-W White, Cool 6500K 5.75V 1.5A 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
1160lm (1120lm ~ 1200lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
5.75V
Lumens/Watt @ Current - Test
134 lm/W
CRI (Color Rendering Index)
65
Current - Max
7A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.046" (1.16mm)
Thermal Resistance of Package
0.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes