Tweezers ESD Safe Assorted Assorted Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0971

DigiKey Part Number
PIS-0971-ND
Manufacturer
Manufacturer Product Number
PIS-0971
Description
IFIXIT PRECISION TWEEZER SET PRO
Customer Reference
Detailed Description
Tweezers ESD Safe Assorted Assorted Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Features
ESD Safe
Tip Style
Assorted
Tip Type
Assorted
Tip Shape
Assorted
Length - Overall
Assorted
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3022,16633 €664,99 €
Unit Price without VAT:22,16633 €
Unit Price with VAT:26,82126 €