
MPS-20002H-1 | |
|---|---|
DigiKey Part Number | 4321-MPS-20002H-1-ND |
Manufacturer | |
Manufacturer Product Number | MPS-20002H-1 |
Description | 200V/2A, 1mV/1mA, linear,No Comm |
Customer Reference | |
Detailed Description | 0 ~ 200V Output Bench (AC to DC) Power Supply LED 0 ~ 2A Output 400W Features Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110/220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 200V | |
Current - Output | 0 ~ 2A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 129.921" L x 98.425" W x 59.055" H (3300.00mm x 2500.00mm x 1500.00mm) | |
Features | Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation | |
Power (Watts) | 400W | |
Accuracy - Voltmeter; Ammeter | 0.01% + 80mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 12mV | |
Voltage Regulation - Load | 0.01% + 12mV | |
Current Regulation - Line | 0.2% + 5mA | |
Current Regulation - Load | 0.2% + 5mA | |
Ripple | 3mVrms, 5mArms | |
Weight | 26.6 lbs (12 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,55000 € | 655,55 € |
| 2 | 652,09500 € | 1 304,19 € |
| 3 | 647,77667 € | 1 943,33 € |
| 4 | 644,32000 € | 2 577,28 € |
| 5 | 641,73000 € | 3 208,65 € |
| 15 | 639,13800 € | 9 587,07 € |
| 25 | 633,09200 € | 15 827,30 € |
| 35 | 627,91000 € | 21 976,85 € |
| 45 | 621,86400 € | 27 983,88 € |
| Unit Price without VAT: | 655,55000 € |
|---|---|
| Unit Price with VAT: | 793,21550 € |

