
LMR-400-TM-TF(QTY:9ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TM-TF(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TM-TF(QTY:9ft) |
Description | COAX CABLE TNC TO TNC 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 € | 59,00 € |
| 10 | 56,31800 € | 563,18 € |
| 25 | 53,63560 € | 1 340,89 € |
| Unit Price without VAT: | 59,00000 € |
|---|---|
| Unit Price with VAT: | 71,39000 € |

