
MM-ANT-CP-LTE-3.5DBI | |
|---|---|
DigiKey Part Number | 4613-MM-ANT-CP-LTE-3.5DBI-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-CP-LTE-3.5DBI |
Description | RFID ANTENNA 265X175X58MM |
Customer Reference | |
Detailed Description | RFID Antenna 680MHz ~ 960MHz, 1.71GHz ~ 2.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 680MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Features | 3.5dBi Gain Max | |
Size / Dimension | 265.00mm L x 175.00mm W x 58.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,87000 € | 88,87 € |
| 2 | 81,62000 € | 163,24 € |
| Unit Price without VAT: | 88,87000 € |
|---|---|
| Unit Price with VAT: | 107,53270 € |

