MJE2955-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 279
Unit Price: 1,43000 €
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
TO-220-3
Micro Commercial Components Corporate Video

MJE2955-BP

DigiKey Part Number
MJE2955-BP-ND
Manufacturer
Manufacturer Product Number
MJE2955-BP
Description
TRANS PNP 60V 10A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 2 W Through Hole TO-220AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.1V @ 400mA, 4A
Current - Collector Cutoff (Max)
1mA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
2 W
Frequency - Transition
2MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable