
MMF335568 | |
|---|---|
DigiKey Part Number | MMF335568-ND |
Manufacturer | |
Manufacturer Product Number | MMF335568 |
Description | PDT-3 DRAFTING TAPE 0.75" X 400" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tape Adhesive X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | Date Received | |
Shelf Life | 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,00000 € | 49,00 € |
| Unit Price without VAT: | 49,00000 € |
|---|---|
| Unit Price with VAT: | 59,29000 € |

