
VC-806-0004-100M000000_SNPB | |
|---|---|
DigiKey Part Number | 150-VC-806-0004-100M000000_SNPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-806-0004-100M000000_SNPB |
Description | CUSTOM DIFFERENTIAL XO |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |

