


MT48LC4M32B2B5-6A XIT:L TR | |
|---|---|
DigiKey Part Number | 557-1951-2-ND - Tape & Reel (TR) 557-1951-1-ND - Cut Tape (CT) 557-1951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC4M32B2B5-6A XIT:L TR |
Description | IC DRAM 128MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 11,42300 € | 114,23 € |
| 25 | 11,06760 € | 276,69 € |
| 50 | 10,80060 € | 540,03 € |
| 100 | 10,53520 € | 1 053,52 € |
| 250 | 10,18888 € | 2 547,22 € |
| 500 | 9,93146 € | 4 965,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,67882 € | 9 678,82 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,89510 € |







